Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,683 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
3,283 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
22,677 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
3,633 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Plug | Male Pin | 5 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
4,799 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 4,000 : ¥2.56593 Bulk | Bulk | Active | Plug | Male Pin | 7 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Terminal Position Lock (TPA) | Polyamide (PA), Nylon | -40°C ~ 105°C |