AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥1,295.18000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 48V | - | - | - | - | 12.5 A | 600W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | |||
237 In Stock | 1 : ¥1,298.87000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | |||
35 In Stock | 1 : ¥1,295.18000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 27V | - | - | - | - | 22.2 A | 599W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | |||
9 In Stock | 1 : ¥1,224.25000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 5V | - | - | - | - | 80 A | 400W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | |||
3 In Stock | 1 : ¥1,224.25000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 13.5V | - | - | - | - | 44.5 A | 601W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,224.25000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 15V | - | - | - | - | 40 A | 600W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,224.25000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 12V | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV |