AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock | 1 : ¥632.24000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | 5V | - | - | - | 9.4 A | 5 A | 251W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm) | CB, CE, cURus, TUV | |||
73 In Stock | 1 : ¥632.07000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | 5V | - | - | - | 4.7 A | 5 A | 251W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm) | CB, CE, cURus, TUV | |||
21 In Stock | 1 : ¥578.38000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | 5V | - | - | - | 15 A | 5 A | 205W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm) | CB, CE, cURus, TUV | |||
4 In Stock | 1 : ¥566.39000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | 5V | - | - | - | 6.3 A | 5 A | 252W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.57" H (222.0mm x 95.0mm x 40.0mm) | CB, CE, cURus, TUV |