AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥577.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 4.17 A | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | |||
705 In Stock | 1 : ¥585.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 16.67 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | |||
320 In Stock | 1 : ¥642.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 8.33 A | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | |||
233 In Stock | 1 : ¥682.81000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 8.33 A | 200W (300W Forced Air) | Medical | 4 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | |||
562 In Stock | 1 : ¥538.56000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 16.67 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | |||
754 In Stock | 1 : ¥585.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 4.17 A | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | |||
35 In Stock | 1 : ¥577.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 13.33 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | |||
9 In Stock | 1 : ¥577.89000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | 7.4 A | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | |||
4 In Stock | 1 : ¥626.41000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | 7.4 A | 200W (300W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥626.41000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 13.33 A | 200W (300W Forced Air) | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.11" L x 3.39" W x 1.69" H (129.8mm x 86.1mm x 42.9mm) | CB, CE, cURus, TUV |