AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥271.74000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 24V | - | - | - | 8 A | 2 A | 88W | ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
15 In Stock | 1 : ¥298.43000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | - | - | - | 8 A | 4 A | 88W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV |