LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥99.29000 Tray | Tray | Active | Ultraviolet (UV) | - | - | 370nm ~ 375nm | 3.6V | - | Top View | -40°C ~ 100°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | |||
4 In Stock | 1 : ¥125.14000 Tray | Tray | Active | Ultraviolet (UV) | - | - | 370nm ~ 375nm | 3.6V | - | Top View | -40°C ~ 85°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can |