AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
426 In Stock | 1 : ¥478.63000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 12V | - | - | - | 1.25A | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 9-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
106 In Stock | 1 : ¥478.63000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 3A | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 78% | Through Hole | 9-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
29 In Stock | 1 : ¥478.63000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 24V | - | - | - | 620mA | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 9-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
77 In Stock | 1 : ¥519.35000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 15V | - | - | - | 500mA, 500mA | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 9-DIP Module, 5 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
33 In Stock | 1 : ¥519.35000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 12V | - | - | - | 625mA, 625mA | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 9-DIP Module, 5 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
126 In Stock | 1 : ¥519.35000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 1.5A, 1.5A | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 78% | Through Hole | 9-DIP Module, 5 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
43 In Stock 156 Factory | 1 : ¥675.17000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 2A, 150mA, 150mA | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 78% | Through Hole | 9-DIP Module, 7 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
37 In Stock 18 Factory | 1 : ¥916.21000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 5A, 600mA, 600mA | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 7-DIP Module | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
5 In Stock | 1 : ¥916.21000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 5A, 500mA, 500mA | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 7-DIP Module | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
21 In Stock 5 Factory | 1 : ¥675.17000 Bulk | Bulk | Not For New Designs | Enclosed | 3 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 2A, 200mA, 200mA | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 78% | Through Hole | 9-DIP Module, 7 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
8 In Stock | 1 : ¥478.63000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 3.3V | - | - | - | 3A | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 74% | Through Hole | 9-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥478.63000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 15V | - | - | - | 1A | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 9-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : ¥478.63000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 9V | - | - | - | 1.67A | 15 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 9-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 |