AC DC Converters

Results: 11
Voltage - Output 1
24V36V48V
Current - Output 1
10.5 A14 A21 A
Efficiency
92%-
Approval Agency
CECE, cTUVus
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
64
In Stock
1 : ¥3,690.72000
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
24V
-
-
-
-
-
21 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
16
In Stock
1 : ¥2,976.38000
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
48V
-
-
-
-
-
10.5 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
3
In Stock
1 : ¥3,097.89000
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
24V
-
-
-
-
-
21 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
2
In Stock
1 : ¥3,916.65000
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
24V
-
-
-
-
-
21 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
36V
-
-
-
-
-
14 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
36V
-
-
-
-
-
14 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
36V
-
-
-
-
-
14 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
36V
-
-
-
-
-
14 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
48V
-
-
-
-
-
10.5 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
24V
-
-
-
-
-
21 A
504W
ITE (Commercial), Medical
4 kV
-
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE, cTUVus
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC, 120 ~ 380 VDC
24V
-
-
-
-
-
21 A
504W
ITE (Commercial), Medical
4 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
CE
Showing
of 11

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.