AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 10 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
33 In Stock | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 5 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
264 In Stock 4 Factory | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 8 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
63 In Stock | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | 4 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
51 In Stock 85 Factory | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.5 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
19 In Stock 17 Factory | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | 3.3 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
5 In Stock | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 32V | - | - | - | - | 3.75 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
2 In Stock | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | 6.32 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE | |||
3 In Stock | 1 : ¥551.12000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | 7 A | 120W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 60°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE |