AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159 In Stock 48 Factory | 1 : ¥307.13000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 4.5 A | 108W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, SIQ | |||
20 In Stock 60 Factory | 1 : ¥310.66000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.16 A | 100W | Household Appliances, ITE (Commercial) | 4.2 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Universal Input | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥296.05000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 3.8 A | 91W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, SIQ | |||
0 In Stock | 24 : ¥270.64667 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | - | - | - | - | - | 8.5 A | 102W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, SIQ | |||
0 In Stock Check Lead Time | 40 : ¥274.12950 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.16 A | 100W | Household Appliances, ITE (Commercial) | 4.2 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Universal Input | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CE, cURus |