AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 80 : ¥263.43000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.1 A | 50W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.20" L x 1.97" W x 1.05" H (132.0mm x 50.0mm x 26.6mm) | CB, CE, cURus, TUV | |||
0 In Stock 160 Factory Check Lead Time | 80 : ¥263.43000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.1 A | 50W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.20" L x 1.97" W x 1.05" H (132.0mm x 50.0mm x 26.6mm) | CB, CE, cURus, TUV | |||
0 In Stock 160 Factory Check Lead Time | 80 : ¥265.52863 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 4.3 A | 50W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.20" L x 1.97" W x 1.05" H (132.0mm x 50.0mm x 26.6mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 56 : ¥298.50857 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 4.3 A | 50W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 56 : ¥298.50857 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.1 A | 50W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 56 : ¥298.50857 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.1 A | 50W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 56 : ¥304.54857 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 4.3 A | 50W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
0 In Stock 112 Factory Check Lead Time | 56 : ¥304.54857 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.1 A | 50W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm) | CB, CE, cURus, TUV | |||
0 In Stock 112 Factory Check Lead Time | 56 : ¥304.54857 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.1 A | 50W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm) | CB, CE, cURus, TUV |