Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥55.66000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
85 In Stock 100 Factory | 1 : ¥27.67000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
58 In Stock | 1 : ¥13.37000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
46 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
50 In Stock | 1 : ¥34.97000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
44 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
50 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Header, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 500 V | - | - | - | - | Green | - | Gold | Mating and Mounting Flange, Retention Latches | |||
50 In Stock | 50 : ¥27.88040 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange, Retention Latches | |||
48 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
50 In Stock | 1 : ¥37.85000 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 16A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
49 In Stock | 1 : ¥69.62000 Bulk | Bulk | Active | Header, Female Sockets | 6 | 6 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange, Retention Latches | |||
49 In Stock | 1 : ¥90.80000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
46 In Stock | 1 : ¥96.47000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 400 V | - | - | 12-30 AWG | 0.2-2.5mm² | Green | - | Gold | - | |||
49 In Stock | 1 : ¥126.18000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 400 V | - | - | 12-30 AWG | 0.2-2.5mm² | Green | - | Gold | Mating Flange | |||
49 In Stock 50 Factory | 1 : ¥138.42000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 10 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 1 kV | 16 A | 600 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
41 In Stock | 1 : ¥152.62000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 10 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
79 In Stock | 1 : ¥48.52000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 1 kV | 16 A | 600 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
51 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 4 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 1 kV | 16 A | 600 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
50 In Stock | 50 : ¥83.71540 Bulk | Bulk | Active | Header, Female Sockets | 10 | 10 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange, Retention Latches | |||
1 In Stock | 1 : ¥15.27000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
8 In Stock | 1 : ¥32.35000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 16A | 1 kV | 16 A | 600 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
25 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
2 In Stock | 1 : ¥71.67000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 6 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥24.82640 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 1 kV | 10 A | 300 V | - | - | Green | - | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 50 : ¥25.34360 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 1 kV | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange |