Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥41.54000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
136 In Stock | 1 : ¥48.19000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | 2 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
100 In Stock | 1 : ¥41.67000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
80 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
100 In Stock | 1 : ¥69.29000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | 6 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
56 In Stock | 1 : ¥91.70000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
81 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 8 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
25 In Stock | 1 : ¥106.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | 10 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
88 In Stock 150 Factory | 1 : ¥165.26000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
59 In Stock | 1 : ¥166.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 16 | 16 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
53 In Stock | 1 : ¥27.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | 2 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
35 In Stock | 1 : ¥77.25000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | 4 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
41 In Stock | 1 : ¥148.27000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 | 9 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
7 In Stock | 1 : ¥151.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 14 | 14 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
9 In Stock | 1 : ¥172.09000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | 12 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
50 In Stock | 1 : ¥212.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 20 | 20 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
8 In Stock | 1 : ¥102.29000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | 7 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
43 In Stock | 1 : ¥243.83000 Bulk | Bulk | Active | Receptacle, Male Pins | 14 | 14 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
31 In Stock | 1 : ¥96.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | 7 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
33 In Stock | 1 : ¥162.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | 10 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥307.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 20 | 20 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥58.95000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | 5 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
5 In Stock | 1 : ¥133.74000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 8 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
1 In Stock | 50 : ¥176.97720 Bulk | Bulk | Active | Receptacle, Male Pins | 15 | 15 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mounting Flange | |||
0 In Stock Check Lead Time | 50 : ¥26.23040 Bulk | Bulk | Active | Receptacle, Male Pins | 2 | 2 | 1 | 0.197" (5.00mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | - |