Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,659 In Stock | 1 : ¥59.44000 Cut Tape (CT) 700 : ¥49.35969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | - | Washable in solvent or degreaser | - | -40°C ~ 85°C | |||
663 In Stock | 1 : ¥59.93000 Cut Tape (CT) 700 : ¥33.55637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | - | Washable in solvent or degreaser | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 700 : ¥46.64034 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | Standard | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | - | Washable in solvent or degreaser | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 700 : ¥56.02639 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount, Right Angle | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Round, Plunger | No Marking | - | - | - | Gull Wing | - | Washable in solvent or degreaser | - | -40°C ~ 85°C |