Controllers

Results: 3
Product Status
ActiveObsolete
Voltage - Supply
3V ~ 3.6V3.3V
Current - Supply
15mA40mA-
Package / Case
48-LQFP100-LQFP128-TQFP
Supplier Device Package
48-TQFP (7x7)100-TQFP (14x20)128-VTQFP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
100-QFP
TMC2072-MT
IC CTRLR CIRC 100-TQFP DUAL MODE
Microchip Technology
34
In Stock
1 : ¥195.53000
Tray
Tray
Active
Not Verified
CircLink™
Controller
Parallel
-
3.3V
15mA
0°C ~ 70°C
100-LQFP
100-TQFP (14x20)
48 TQFP 7x7
TMC2084-HT
IC CTRLR CIRCLINK TM 48-TQFP
Microchip Technology
0
In Stock
250 : ¥65.57596
Tray
Tray
Obsolete
Not Verified
CircLink™
Controller
Parallel
-
3V ~ 3.6V
-
0°C ~ 70°C
48-LQFP
48-TQFP (7x7)
128-TQFP
TMC2074-NU
IC CTRL CIRC 128VTQFP PERIPH MOD
Microchip Technology
5
In Stock
1 : ¥202.84000
Tray
Tray
Active
Not Verified
CircLink™
Controller
Parallel
-
3V ~ 3.6V
40mA
0°C ~ 70°C
128-TQFP
128-VTQFP (14x14)
Showing
of 3

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.