Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,240 In Stock | 1 : ¥65.27000 Box | Box | Active | Free Hanging (In-Line) | 0.197" Dia x 0.787" L (5mm x 20mm) | 10 A | 5mm x 20mm | Cartridge | Holder | 1 | 50V | - | Wire Leads | Brass | Nickel | |||
3,148 In Stock | 1 : ¥48.54000 Bulk | Bulk | Active | Chassis Mount | 0.25" Dia x 1" L (6.35mm x 25.4mm) | 13 A | 8AG, 1/4" x 1" (SFE-14) | Cartridge | Holder | 1 | 250V | Horizontal and Vertical | Quick Connect - 0.250" (6.3mm) | Brass | Tin |