Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,447 In Stock | 1 : ¥228.40000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 64KB (64K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,831 In Stock | 1 : ¥284.54000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 128KB (128K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,827 In Stock | 1 : ¥285.95000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 128KB (128K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
6,115 In Stock | 1 : ¥200.03000 Cut Tape (CT) 500 : ¥182.45736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 128KB (128K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | 1 : ¥239.40000 Tray | Tray | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 64KB (64K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock | 500 : ¥163.28908 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 32 | 64KB (64K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
0 In Stock | 250 : ¥179.86796 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 64KB (64K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock | 250 : ¥214.85552 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Verified | 8051 | 8-Bit | 100MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | 64 | 128KB (128K x 8) | FLASH | - | 8.25K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |