I/O Relay Modules

Results: 5
Product Status
ActiveObsolete
Type
AC Output ModuleDC Input ModuleDC Output Module
Color
BlackGreen
Voltage - Input
5 ~ 24VDC12VDC24VDC
Voltage - Output
4 ~ 32VDC4 ~ 60VDC75 ~ 264VAC
Current - Output
25mA2A
Turn On Time
0.50ms1/2 Cycle + 1ms
Turn Off Time
0.50ms2ms1/2 Cycle + 1ms
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Style
Voltage - Input
Current - Input
Voltage - Output
Current - Output
Turn On Time
Turn Off Time
Features
2,357
In Stock
1 : ¥341.62000
Bulk
Bulk
Active
DC Output Module
Black
QC
24VDC
-
4 ~ 60VDC
2A
0.50ms
2ms
Status LED(s)
149
In Stock
1 : ¥277.36000
Bulk
Bulk
Obsolete
DC Input Module
Green
QC
5 ~ 24VDC
5 mA
4 ~ 32VDC
25mA
0.50ms
0.50ms
Status LED(s)
15
In Stock
1 : ¥223.01000
Bulk
Bulk
Active
AC Output Module
Black
QC
12VDC
-
75 ~ 264VAC
2A
1/2 Cycle + 1ms
1/2 Cycle + 1ms
Status LED(s)
0
In Stock
Check Lead Time
1 : ¥321.24000
Bulk
Bulk
Active
AC Output Module
Black
QC
24VDC
-
75 ~ 264VAC
2A
1/2 Cycle + 1ms
1/2 Cycle + 1ms
Status LED(s)
2
In Stock
1 : ¥395.25000
Bulk
Bulk
Obsolete
AC Output Module
Black
QC
24VDC
-
75 ~ 264VAC
2A
1/2 Cycle + 1ms
1/2 Cycle + 1ms
Status LED(s)
Showing
of 5

I/O Relay Modules


I/O relay modules are used in industrial control, building management, and similar applications to connect control equipment to input sources such as limit switches or proximity sensors, as well as output devices such as motors or linear actuators. Typically implemented in form factors that allow ease of replacement, their primary purpose is to allow system components operating at different voltage levels and supplied by different sources to be safely connected to a shared control system.