Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,371 In Stock | 1 : ¥4.29000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 2.5 A | 250 V | Slow Blow | Cartridge, Non-Standard (Axial) | 35A | 66.0 | cURus | -20°C ~ 70°C | - | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |||
2,570 In Stock | 1 : ¥4.29000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 1.6 A | 250 V | Slow Blow | Cartridge, Non-Standard (Axial) | 35A | 17.5 | cURus | -20°C ~ 70°C | - | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |||
1,170 In Stock | 1 : ¥4.29000 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 1.25 A | 250 V | Slow Blow | Cartridge, Non-Standard (Axial) | 35A | 5.0 | cURus | -20°C ~ 70°C | - | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) |