Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,576 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Square, Button | No Marking | Natural | - | - | PC Pin | - | - | - | - | |||
827 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Rectangular, Button | No Marking | - | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1,484 In Stock | 1 : ¥15.60000 Bulk | Bulk | Obsolete | Panel Mount, Snap-In | Standard | SPST-NO x 3 | Off-Mom | 10mA (DC) | 5 V | Round, Plunger | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 65°C | |||
57 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-On | 1A (DC) | 14 V | Round, Button | No Marking | Natural | - | - | Socketable | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 3,000 : ¥7.00499 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Square, Plunger | No Marking | Natural | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 2,000 : ¥7.51123 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | Natural | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 2,000 : ¥8.56472 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 500 : ¥8.72176 Bulk | Bulk | Active | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | - | - | - | |||
0 In Stock | 1,200 : ¥16.51847 Bulk | Bulk | Active | Panel Mount, Rear | Standard | SPDT | On-On | 2.2A (DC) | 14.5 V | Round, Button | No Marking | Black | - | - | Socketable | - | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Standard | DPDT | On-On | 100mA (DC) | 30 V | Plunger for Cap | No Marking | Natural | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole, Right Angle | Standard | DPDT | On-On | 300mA (DC) | 30 V | Plunger for Cap | No Marking | - | - | - | PC Pin | - | - | - | -20°C ~ 70°C |