DC DC Converters

Results: 2
Power (Watts)
66 W75 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Delphi E36SR SERIES
E36SR3R320NRFA
DC DC CONVERTER 3.3V 75W
Delta Electronics
0
In Stock
126 : ¥303.02325
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
3.3V
-
-
20A
75 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 122°C
88%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm)
Enable, Active Low
Delphi E36SR SERIES
E36SR3R320NRFH
DC DC CONVERTER 3.3V 66W
Delta Electronics
0
In Stock
63 : ¥357.45095
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
3.3V
-
-
20A
66 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 122°C
88%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm)
Enable, Active Low
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.