Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
670 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
1,113 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
746 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
423 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
234 In Stock | 1 : ¥38.50000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
193 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.5mm² | Green | -40°C ~ 105°C | - | - | |||
260 In Stock | 1 : ¥39.32000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | - | - | |||
19 In Stock | 1 : ¥73.81000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | 12 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | 16-28 AWG | 0.08-1.31mm² | Green | -40°C ~ 105°C | - | - |