Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥11.41000 Tray | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 7 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | 1 : ¥6.73000 Tray | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 2 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock Check Lead Time | 936 : ¥9.44171 Tray | Tray | Active | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 5 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock Check Lead Time | 624 : ¥12.26655 Tray | Tray | Active | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 7 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock Check Lead Time | 468 : ¥15.17393 Tray | Tray | Active | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 9 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock Check Lead Time | 810 : ¥16.36244 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 11 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | Varies by Wire Gauge | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 5 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 10 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 10 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 11 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 2 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 8 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle, Bottom Entry | Non-Gendered | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.160" (4.06mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 4.5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 2 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 4 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 5 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.453" (11.50mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V | |||
0 In Stock | Obsolete | Bag | Obsolete | Receptacle | Non-Gendered | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.236" (6.00mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Hooks | 5A | 250V |