Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥215.68000 Tube | Tube | Active | AC/DC | Hall Effect, Open Loop | 400A | 1 | Ratiometric, Voltage | - | DC ~ 240kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
206 In Stock | 1 : ¥226.64000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 800A | 1 | Ratiometric, Voltage | - | DC ~ 240kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
30 In Stock | 1 : ¥215.68000 Tube | Tube | Active | AC/DC | Hall Effect, Open Loop | 200A | 1 | Ratiometric, Voltage | - | DC ~ 240kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
0 In Stock Check Lead Time | 100 : ¥164.05220 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 600A | 1 | Analog Voltage | - | DC ~ 150kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Unidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 100 : ¥176.58130 Bulk | Bulk | Active | AC/DC | Hall Effect | 800A | 1 | Analog Voltage | 1.2V/A | DC ~ 240kHz | ±1% | ±2% | 5V | 2µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 100 : ¥200.98660 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 800A | 1 | Analog Voltage | - | DC ~ 240kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - |