LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥100.14000 Tube | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 970lm (900lm ~ 1040lm) | 270mA | 85°C | 40V | 90 lm/W | 1A | 80 | 120° | - | 22.00mm L x 22.00mm W | 2.28mm | - | Flat | |||
69 In Stock | 1 : ¥104.31000 Tube | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3000K | - | Square | 840lm (780lm ~ 900lm) | 270mA | 85°C | 40V | 78 lm/W | 1A | 80 | 120° | - | 22.00mm L x 22.00mm W | 2.28mm | - | Flat | |||
47 In Stock | 1 : ¥112.04000 Tube | Tube | Obsolete | Chip On Board (COB) | White, Neutral | 4000K 4-Step MacAdam Ellipse | - | Square | 970lm (900lm ~ 1040lm) | 270mA | 85°C | 40V | 90 lm/W | 1A | 70 | 120° | - | 22.00mm L x 22.00mm W | 2.28mm | - | Flat | |||
25 In Stock | 1 : ¥123.77000 Tube | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5000K 2-Step MacAdam Ellipse | - | Square | 1120lm (1040lm ~ 1200lm) | 270mA | 85°C | 40V | 104 lm/W | 1A | 70 | 120° | - | 22.00mm L x 22.00mm W | 2.28mm | - | Flat | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Cool | 5000K | - | Square | 1120lm (1040lm ~ 1200lm) | 270mA | 85°C | 40V | 104 lm/W | 1A | 70 | 120° | - | 22.00mm L x 22.00mm W | 2.28mm | - | Flat | |||
0 In Stock | Obsolete | Tube | Obsolete | Chip On Board (COB) | White, Warm | 3500K 2-Step MacAdam Ellipse | - | Square | 840lm (780lm ~ 900lm) | 270mA | 85°C | 40V | 78 lm/W | 1A | 77 | 120° | - | 22.00mm L x 22.00mm W | 2.28mm | - | Flat |