Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥1,173.60000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 100 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
243 In Stock | 1 : ¥1,196.93000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 100 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
82 In Stock | 1 : ¥1,467.50000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 100 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
18 In Stock | 1 : ¥1,467.50000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 100 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | 16 VDC | 2.4 VDC | |||
21 In Stock | 1 : ¥1,458.02000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 100 A | 1000VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 80°C | 18 VDC | 2.4 VDC | |||
0 In Stock Check Lead Time | 26 : ¥1,197.07692 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPST-NO (DM) (1 Form X) | 100 A | 900VDC - Max | Sealed - Hermetically | Stud | -40°C ~ 85°C | - | - |