DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥825.89000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 160.7mm L x 161.3mm H | 50.20mm | 60.0 CFM (1.68m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 57.0dB(A) | 30 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 2.1 lbs (952.5 g) | |||
198 In Stock | 1 : ¥653.66000 Box | Box | Active | 24VDC | Rectangular/Rounded - 160.7mm L x 161.3mm H | 50.20mm | 60.0 CFM (1.68m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | 57.0dB(A) | 30 W | 2500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 2.1 lbs (952.5 g) | |||
0 In Stock Check Lead Time | 100 : ¥427.14360 Box | Box | Active | 48VDC | Rectangular/Rounded - 160.7mm L x 161.3mm H | 50.20mm | 60.0 CFM (1.68m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 57.0dB(A) | 24 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | 2.1 lbs (952.5 g) |