Rotary Potentiometers, Rheostats

Results: 3
Resistance (Ohms)
1k5k10k
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
6537S-1-502
6537S-1-102
POT 1K OHM 1W PLASTIC LINEAR
Bourns Inc.
100
In Stock
1 : ¥612.37000
Bulk
Bulk
Active
1k
±10%
1W
None
1.0
-
Linear
1
User Defined
±500ppm/°C
Continuous
Conductive Plastic
Solder Turret
Round
0.500" (12.70mm)
0.1248" (3.17mm)
-
Servo Mount
6537S-1-502
6537S-1-103
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
32
In Stock
1 : ¥612.37000
Bulk
Bulk
Active
10k
±10%
1W
None
1.0
-
Linear
1
User Defined
±500ppm/°C
Continuous
Conductive Plastic
Solder Turret
Round
0.500" (12.70mm)
0.1248" (3.17mm)
-
Servo Mount
6537S-1-502
6537S-1-502
POT 5K OHM 1W PLASTIC LINEAR
Bourns Inc.
1
In Stock
1 : ¥612.37000
Bulk
Bulk
Active
5k
±10%
1W
None
1.0
-
Linear
1
User Defined
±500ppm/°C
Continuous
Conductive Plastic
Solder Turret
Round
0.500" (12.70mm)
0.1248" (3.17mm)
-
Servo Mount
Showing
of 3

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.