Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥2,016.06000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.000" (25.40mm) | - | Polyamide Monofilament, Halogen Free | Black | 250' (76.20m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
14 In Stock | 1 : ¥543.12000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.000" (25.40mm) | - | Polyamide Monofilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
17 In Stock | 1 : ¥584.26000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.250" (31.75mm) | - | Polyamide Monofilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
22 In Stock | 1 : ¥699.45000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
2 In Stock | 1 : ¥707.69000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.500" (38.10mm) | - | Polyamide Monofilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
10 In Stock | 1 : ¥757.08000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.625" (15.88mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
2 In Stock | 1 : ¥427.93000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 1.750" (44.45mm) | - | Polyamide Monofilament, Halogen Free | Black | 25.00' (7.62m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥456.66000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.000" (50.80mm) | - | Polyamide Monofilament, Halogen Free | Black | 25.00' (7.62m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥524.16000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 2.500" (63.50mm) | - | Polyamide Monofilament, Halogen Free | Black | 25.00' (7.62m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥773.49000 Spool | Spool | Active | Sleeve | Expandable | 3.000" (76.20mm) | 3.500" (88.90mm) | - | Polyamide Monofilament, Halogen Free | Black | 25.00' (7.62m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,382.41000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 1.750" (44.45mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,497.68000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.000" (50.80mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,546.64000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 2.500" (63.50mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,268.02000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.250" (31.75mm) | - | Polyamide Monofilament, Halogen Free | Black | 250' (76.20m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,419.25000 Spool | Spool | Active | Sleeve | Expandable | 3.000" (76.20mm) | 3.500" (88.90mm) | - | Polyamide Monofilament, Halogen Free | Black | 100' (30.48m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,700.04000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyamide Monofilament, Halogen Free | Black | 500' (152.40m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,736.08000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.500" (38.10mm) | - | Polyamide Monofilament, Halogen Free | Black | 250' (76.20m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,952.08000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.625" (15.88mm) | - | Polyamide Monofilament, Halogen Free | Black | 500' (152.40m) | 0.050" (1.27mm) | -60°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut | - | - |