Headers, Plugs and Sockets

Results: 16
Number of Positions
4681012141618202224262830
Positions Per Level
23456789101112131415
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Push-In Spring
Voltage - IEC
160 V320 V
Color
BlackGreen
Operating Temperature
-40°C ~ 100°C-
Contact Mating Finish
-Tin
Features
-Push Button Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1738869
1738869
TERM BLOCK PLUG 16POS STR 3.5MM
Phoenix Contact
255
In Stock
1 : ¥143.10000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738814
1738814
TERM BLOCK PLUG 6POS STR 3.5MM
Phoenix Contact
103
In Stock
1 : ¥66.83000
Bulk
Bulk
Active
Plug, Female Sockets
6
3
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738827
1738827
TERM BLOCK PLUG 8POS STR 3.5MM
Phoenix Contact
220
In Stock
1 : ¥70.77000
Bulk
Bulk
Active
Plug, Female Sockets
8
4
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738830
1738830
TERM BLOCK PLUG 10POS STR 3.5MM
Phoenix Contact
75
In Stock
1 : ¥97.04000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738856
1738856
TERM BLOCK PLUG 14POS STR 3.5MM
Phoenix Contact
64
In Stock
1 : ¥127.83000
Bulk
Bulk
Active
Plug, Female Sockets
14
7
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738872.jpg
1738872
TERM BLOCK PLUG 18POS STR 3.5MM
Phoenix Contact
63
In Stock
1 : ¥158.29000
Bulk
Bulk
Active
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738843
1738843
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
21
In Stock
1 : ¥85.19000
Bulk
Bulk
Active
Plug, Female Sockets
12
6
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738885
1738885
TERM BLOCK PLUG 20POS STR 3.5MM
Phoenix Contact
37
In Stock
1 : ¥173.97000
Bulk
Bulk
Active
Plug, Female Sockets
20
10
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738908
1738908
TERM BLOCK PLUG 24POS STR 3.5MM
Phoenix Contact
60
In Stock
1 : ¥204.42000
Bulk
Bulk
Active
Plug, Female Sockets
24
12
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1707854
1707854
FMCD 1 5/ 2-ST-3 5
Phoenix Contact
46
In Stock
1 : ¥33.91000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
160 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-40°C ~ 100°C
Tin
Push Button Actuated
1788372.JPG
1788372
PLUG COMPONENT NOMINAL CURRENT:
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥102.40920
Bulk
Bulk
Active
Plug, Female Sockets
12
6
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
8A
160 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Black
-
-
-
1738898
1738898
TERM BLOCK PLUG 22POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥187.82400
Bulk
Bulk
Active
Plug, Female Sockets
22
11
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738911
1738911
TERM BLOCK PLUG 26POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥199.86760
Bulk
Bulk
Active
Plug, Female Sockets
26
13
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738924
1738924
TERM BLOCK PLUG 28POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥213.46320
Bulk
Bulk
Active
Plug, Female Sockets
28
14
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738937
1738937
TERM BLOCK PLUG 30POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥227.64960
Bulk
Bulk
Active
Plug, Female Sockets
30
15
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1738940.JPG
1738940
TERM BLOCK PLUG 32POS STR 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥240.94960
Bulk
Bulk
Active
Plug, Female Sockets
32
16
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
320 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
Showing
of 16

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.