PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,795 In Stock | 1 : ¥8.46000 Cut Tape (CT) 400 : ¥5.15843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (250V Int) | 150 mA | 360 mA | 1 A | 3.8 s | - | - | 10 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.344" L x 0.283" W (8.75mm x 7.20mm) | - | 0.402" (10.20mm) | - | |||
1,869 In Stock | 1 : ¥11.17000 Cut Tape (CT) 350 : ¥6.79114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (600V Int) | 90 mA | 190 mA | 2.5 A | 130 ms | - | - | 50 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.433" L x 0.354" W (11.00mm x 9.00mm) | - | 0.453" (11.50mm) | - | |||
9,508 In Stock | 1 : ¥8.37000 Cut Tape (CT) 400 : ¥5.12558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (600V Int) | 90 mA | 190 mA | 2.5 A | 200 ms | - | - | 50 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.344" L x 0.283" W (8.75mm x 7.20mm) | - | 0.402" (10.20mm) | - | |||
6,162 In Stock | 1 : ¥8.54000 Cut Tape (CT) 400 : ¥5.18510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (600V Int) | 110 mA | 230 mA | 2.5 A | 200 ms | - | - | 35 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.344" L x 0.283" W (8.75mm x 7.20mm) | - | 0.402" (10.20mm) | - | |||
2,031 In Stock | 1 : ¥9.52000 Cut Tape (CT) 400 : ¥5.82095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (250V Int) | 130 mA | 260 mA | 2.8 A | 300 ms | - | - | 25 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.344" L x 0.283" W (8.75mm x 7.20mm) | - | 0.402" (10.20mm) | - | |||
1,400 In Stock | 1 : ¥11.17000 Cut Tape (CT) 350 : ¥4.77389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (600V Int) | 110 mA | 230 mA | 4.6 A | 60 ms | - | - | 35 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.433" L x 0.354" W (11.00mm x 9.00mm) | - | 0.453" (11.50mm) | - | |||
1,239 In Stock | 1 : ¥11.17000 Cut Tape (CT) 350 : ¥3.40989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (250V Int) | 80 mA | 200 mA | 3 A | 450 ms | - | - | 7 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.433" L x 0.354" W (11.00mm x 9.00mm) | - | 0.453" (11.50mm) | - | |||
340 In Stock | 1 : ¥11.17000 Cut Tape (CT) 350 : ¥4.77389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (250V Int) | 130 mA | 260 mA | 2.8 A | 200 ms | - | - | 25 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.433" L x 0.354" W (11.00mm x 9.00mm) | - | 0.453" (11.50mm) | - | |||
95 In Stock | 1 : ¥11.17000 Cut Tape (CT) 350 : ¥6.79114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 230V (250V Int) | 180 mA | 360 mA | 1 A | 3.8 s | - | - | 10 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.433" L x 0.354" W (11.00mm x 9.00mm) | - | 0.453" (11.50mm) | - | |||
0 In Stock Check Lead Time | 1,600 : ¥4.87565 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | 230V | 90 mA | 190 mA | 2.5 A | 200 ms | 1 Ohms | 50 Ohms | - | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.344" L x 0.283" W (8.75mm x 7.20mm) | - | 0.402" (10.20mm) | - | |||
0 In Stock Check Lead Time | 1,400 : ¥5.04979 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | 230V (600V Int) | 70 mA | 150 mA | 2.5 A | 120 ms | - | - | 75 Ohms | -40°C ~ 125°C | - | Surface Mount | 4-SMD Cube | 0.433" L x 0.354" W (11.00mm x 9.00mm) | - | 0.453" (11.50mm) | - |