Force Sensors, Load Cells - Industrial

Results: 5
Packaging
BoxBulk
Operating Force
4.54kgf (10lbs)11.34kgf (25lbs)22.68kgf (50lbs)45.36kgf (100lbs)
Output
100mV0.5 V ~ 4.5 V
Voltage - Supply
4.75V ~ 5.25V5V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Operating Force
Output
Sensor Type
Accuracy
Compensated Temperature
Voltage - Supply
Actuator Type
Actuator Style/Size
Includes
Operating Temperature
518
In Stock
1 : ¥557.00000
Bulk
Bulk
Active
11.34kgf (25lbs)
0.5 V ~ 4.5 V
Load Cell
±1%
0°C ~ 50°C
5V
Pushbutton
Round, 6mm
Sensor
-40°C ~ 85°C
0
In Stock
Check Lead Time
1 : ¥761.88000
Bulk
Bulk
Active
22.68kgf (50lbs)
0.5 V ~ 4.5 V
Load Cell
±1%
0°C ~ 50°C
5V
Pushbutton
Round, 6mm
Sensor
-40°C ~ 85°C
138
In Stock
1 : ¥771.66000
Bulk
Bulk
Active
45.36kgf (100lbs)
0.5 V ~ 4.5 V
Load Cell
±1%
0°C ~ 50°C
5V
Pushbutton
Round, 6mm
Sensor
-40°C ~ 85°C
297
In Stock
1 : ¥802.94000
Bulk
Bulk
Active
4.54kgf (10lbs)
0.5 V ~ 4.5 V
Load Cell
±1%
0°C ~ 50°C
5V
Pushbutton
Round, 6mm
Sensor
-40°C ~ 85°C
16
In Stock
1 : ¥633.34000
Box
Box
Active
11.34kgf (25lbs)
100mV
Load Cell
±1%
0°C ~ 50°C
4.75V ~ 5.25V
Pushbutton
Round, 6mm
Sensor
-40°C ~ 85°C
Showing
of 5

Force Sensors, Load Cells - Industrial


Industrial Force Sensors detect and respond to the presence or a change in the amount of pressure on their actuator, which can be a ball, button, diaphragm, flat membrane, plunger, or pushbutton. The three sensor types are force sensing resistor, load cell, and resistive. Their operating force ranges covering 0 to 1500 newtons (N), 0 to 22,680 kilograms force (kgf) or 0 to 50,000 pounds (lbs.), with output options of analog voltage, resistive, ratiometric, and voltage. These are made for use in an industrial setting.