AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock 32 Factory | 1 : ¥758.73000 Box | Box | Active | 230VAC | Square - 180mm L x 180mm H | 65.00mm | 400.0 CFM (11.20m³/min) | 0.800 in H2O (199.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 65.0dB | 80.0W | 3250 RPM | 2 Terminals | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 4 lbs (1.8 kg) | |||
3 In Stock 37 Factory | 1 : ¥758.73000 Box | Box | Active | 115VAC | Square - 180mm L x 180mm H | 65.00mm | 400.0 CFM (11.20m³/min) | 0.800 in H2O (199.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 65.0dB | 80.0W | 3250 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 4 lbs (1.8 kg) | |||
0 In Stock 35 Factory Check Lead Time | 1 : ¥1,182.77000 Box | Box | Active | 115VAC | Square - 180mm L x 180mm H | 65.00mm | 400.0 CFM (11.20m³/min) | 0.800 in H2O (199.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 65.0dB | 80.0W | 3250 RPM | 2 Terminals | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 4 lbs (1.8 kg) | |||
0 In Stock 9 Factory Check Lead Time | 5 : ¥1,091.57400 Box | Box | Active | 230VAC | Square - 180mm L x 180mm H | 65.00mm | 400.0 CFM (11.20m³/min) | 0.800 in H2O (199.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 65.0dB | 80.0W | 3250 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 4 lbs (1.8 kg) |