DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥662.04000 Bulk | Bulk | Active | Isolated Module | 2 | 12V | 160V | 5V | 5V | - | - | 600mA, 600mA | 6 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 100°C | 83% | Through Hole | 10-DIP Module | 1.10" L x 0.78" W x 0.32" H (28.0mm x 19.8mm x 8.2mm) | - | - | - | |||
75 In Stock | 1 : ¥662.04000 Bulk | Bulk | Active | Isolated Module | 2 | 12V | 160V | 24V | 24V | - | - | 125mA, 125mA | 6 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 100°C | 83% | Through Hole | 10-DIP Module | 1.10" L x 0.78" W x 0.32" H (28.0mm x 19.8mm x 8.2mm) | - | - | - | |||
22 In Stock | 1 : ¥662.04000 Bulk | Bulk | Active | Isolated Module | 2 | 12V | 160V | 12V | 12V | - | - | 250mA, 250mA | 6 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 100°C | 83% | Through Hole | 10-DIP Module | 1.10" L x 0.78" W x 0.32" H (28.0mm x 19.8mm x 8.2mm) | - | - | - | |||
3 In Stock | 1 : ¥662.04000 Bulk | Bulk | Active | Isolated Module | 2 | 12V | 160V | 15V | 15V | - | - | 200mA, 200mA | 6 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 100°C | 83% | Through Hole | 10-DIP Module | 1.10" L x 0.78" W x 0.32" H (28.0mm x 19.8mm x 8.2mm) | - | - | - |