Solid State Relays (SSR)

Results: 9
Manufacturer
Sharp MicroelectronicsSHARP/Socle Technology
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Output Type
ACAC, Zero Cross
Operating Temperature
-30°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8-DIP_626B-01
PR36MF21NSZH
SSR RELAY SPST-NO 600MA 0-240V
SHARP/Socle Technology
0
In Stock
Check Lead Time
12,000 : ¥6.86994
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP (7 Lead) - Top View
PR36MF11NSZ
SSR RELAY SPST-NO 600MA 0-240V
Sharp Microelectronics
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-25°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP (7 Lead) - Top View
PR36MF12NSZ
SSR RELAY SPST-NO 600MA 0-240V
Sharp Microelectronics
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-25°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP (7 Lead) - Top View
PR36MF21NSZ
SSR RELAY SPST-NO 600MA 0-240V
Sharp Microelectronics
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP (7 Lead) - Top View
PR36MF22NSZ
SSR RELAY SPST-NO 600MA 0-240V
Sharp Microelectronics
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP_626B-01
PR36MF21NSZF
SSR RELAY SPST-NO 600MA 0-240V
SHARP/Socle Technology
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP_626B-01
PR36MF22NSZF
SSR RELAY SPST-NO 600MA 0-240V
SHARP/Socle Technology
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP (7 Lead) - Top View
PR36MF11NSZF
SSR RELAY SPST-NO 600MA 0-240V
Sharp Microelectronics
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-25°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
8-DIP (7 Lead) - Top View
PR36MF22NSZH
SSR RELAY SPST-NO 600MA 0-240V
Sharp Microelectronics
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
0 V ~ 240 V
600 mA
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
Showing
of 9

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.