DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
510 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
31 In Stock | 1 : ¥46.80000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
73 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
54 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
40 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
28 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
53 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - | |||
35 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - | |||
32 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - | |||
21 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
20 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
10 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
8 In Stock | 1 : ¥66.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | EN | 55024; 55032 Class A | |||
20 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - | |||
16 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - | |||
9 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - | |||
0 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - | |||
0 In Stock | 1 : ¥67.65000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE, cURus | - |