DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
35 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
35 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | 35 : ¥69.91457 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 758mA | 2.5 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | 35 : ¥70.97714 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 9V | -9V | - | - | 167mA, 167mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
18 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
17 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
13 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 758mA | 2.5 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | 1 : ¥72.08000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
25 In Stock | 1 : ¥73.23000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
11 In Stock | 1 : ¥73.23000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
6 In Stock | 1 : ¥73.23000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | 1 : ¥73.23000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 9V | -9V | - | - | 167mA, 167mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | 1 : ¥73.23000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | 1 : ¥73.23000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-DIP Module, 5 Leads | 0.55" L x 0.55" W x 0.35" H (14.0mm x 14.0mm x 9.0mm) | - | - | CE |