DC DC Converters

Results: 12
Voltage - Input (Min)
9V18V36V
Voltage - Input (Max)
18V36V75V
Voltage - Output 1
5V12V15V24V
Current - Output (Max)
625mA1A1.25A3A
Efficiency
85%86%87%88%
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MDS15C-24
MDS15B-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
7
In Stock
1 : ¥190.88000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
-
1.25A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-12
MDS15C-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
9
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
12V
-
-
-
1.25A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-05-VIEW-A
MDS15C-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
8
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
5V
-
-
-
3A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15C-24
DC DC CONVERTER 24V 15W
MEAN WELL USA Inc.
23
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
24V
-
-
-
625mA
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
88%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15C-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
12
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
15V
-
-
-
1A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15B-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
9
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
-
1A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
86%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15B-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
2
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
-
3A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15A-12
DC DC CONVERTER 12V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
9V
18V
12V
-
-
-
1.25A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
88%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15A-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
432 : ¥217.36616
Bulk
Bulk
Active
Isolated Module
1
9V
18V
5V
-
-
-
3A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15B-24
DC DC CONVERTER 24V 15W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
432 : ¥217.36616
Bulk
Bulk
Active
Isolated Module
1
18V
36V
24V
-
-
-
625mA
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15A-24
DC DC CONVERTER 24V 15W
MEAN WELL USA Inc.
3
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
9V
18V
24V
-
-
-
625mA
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
85%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
MDS15C-24
MDS15A-15
DC DC CONVERTER 15V 15W
MEAN WELL USA Inc.
4
In Stock
1 : ¥271.50000
Bulk
Bulk
Active
Isolated Module
1
9V
18V
15V
-
-
-
1A
15 W
4 kV
Medical
-
-40°C ~ 90°C (With Derating)
87%
Through Hole
5-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
-
-
CE, EAC
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.