AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,750 In Stock | 1 : ¥64.78000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 10V | - | - | - | 200mA | 2 W | ITE (Commercial) | - | -25°C ~ 85°C | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CE | 62368-1 | |||
1,978 In Stock | 1 : ¥67.90000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 18V | - | - | - | 111mA | 1.998 W | ITE (Commercial) | - | -25°C ~ 85°C | 75% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CE | 62368-1 | |||
1,760 In Stock | 1 : ¥67.90000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 7.5V | - | - | - | 266mA | 1.995 W | ITE (Commercial) | - | -25°C ~ 85°C | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CE | 62368-1 | |||
1,760 In Stock | 1 : ¥67.90000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 8V | - | - | - | 250mA | 2 W | ITE (Commercial) | - | -25°C ~ 85°C | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CE | 62368-1 | |||
1,739 In Stock | 1 : ¥67.90000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 167mA | 2.004 W | ITE (Commercial) | - | -25°C ~ 85°C | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV, UL | 62368-1 | |||
1,690 In Stock | 1 : ¥67.90000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | - | -25°C ~ 85°C | 70% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV, UL | 62368-1 |