Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
101P014FB110
101P014FB110
MICRO BTB CONNECTOR, P=0.35MM, S
Amphenol ICC (FCI)
13,912
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥1.92308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
14
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
Flash
1mm
0.031" (0.80mm)
101R014FB110
101R014FB110
MICRO BTB CONNECTOR, P=0.35MM, S
Amphenol ICC (FCI)
13,091
In Stock
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥1.92308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
14
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
Flash
1mm
0.031" (0.80mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.