AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥110.26000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 2.4 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥113.57000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 1.5 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥113.57000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 1.5 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥116.97000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 2.4 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥116.97000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 3 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥116.97000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 2.4 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
1 In Stock | 1 : ¥116.97000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 3 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥141.96000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 7 A | 35W | Household Appliances, ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥141.96000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 7 A | 35W | Household Appliances, ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥144.68000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 1.5 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
3 In Stock | 1 : ¥146.30000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 7 A | 35W | Household Appliances, ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 | |||
4 In Stock | 1 : ¥148.76000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 3 A | 36W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CE, EN, IEC, UL | 60335-1; 62368-1 |