RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840 In Stock | 1 : ¥60.19000 Tray | Tray | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz, 6.5625GHz | 2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz, 6GHz ~ 7.125GHz | Whip, Straight | 3 | - | -4dB, -5dB, -10dB | 3dBi, 3.8dBi, 4.6dBi | - | SMA Male | IP66 | - | - | Connector Mount | 1.181" (30.00mm) | Bluetooth, DSRC, Wi-Fi, Zigbee™ | |||
447 In Stock | 1 : ¥85.69000 Tray | Tray | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz, 6.5625GHz | 2.4GHz ~ 2.5GHz, 5GHz ~ 7.125GHz | Whip, Straight | 3 | - | -10dB, -3dB, -5dB | 3.4dBi, 4.5dBi, 6dBi | - | SMA Male | - | - | - | Connector Mount | 1.378" (35.00mm) | Bluetooth, IoT, Wi-Fi, Zigbee™ |