Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,962 In Stock | 1 : ¥37.44000 Cut Tape (CT) 200 : ¥18.55210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Specified - Dual Edge | Female | 28 | 56 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1,500 : ¥32.57569 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non Specified - Dual Edge | Female | 14; 28 | 84 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,000 : ¥50.99455 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non Specified - Dual Edge | Female | 28; 14; 28 | 140 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,400 : ¥78.63088 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non Specified - Dual Edge | Female | 28; 14; 28; 14 | 168 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 2,880 : ¥97.26965 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non Specified - Dual Edge | Female | 28; 28; 28; 28; 28 | 280 | 0.062" (1.57mm) | 2 | 0.024" (0.60mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C |