AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥2,770.71000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 170 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.11" L x 4.21" W x 1.61" H (206.0mm x 107.0mm x 41.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
8 In Stock | 1 : ¥2,462.85000 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC, 170 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.03" L x 4.21" W x 1.61" H (178.5mm x 107.0mm x 41.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
20 In Stock | 1 : ¥3,470.00000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 170 ~ 300 VDC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.11" L x 4.21" W x 1.61" H (206.0mm x 107.0mm x 41.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 20 : ¥2,984.97800 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC, 170 ~ 300 VDC | 36V | - | - | - | - | - | 16.7 A | 601W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.03" L x 4.21" W x 1.61" H (178.5mm x 107.0mm x 41.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 20 : ¥2,984.97800 Box | Box | Active | Open Frame | 1 | 85 ~ 305 VAC, 170 ~ 300 VDC | 48V | - | - | - | - | - | 12.5 A | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.03" L x 4.21" W x 1.61" H (178.5mm x 107.0mm x 41.0mm) | CE, cURus, DEMKO | 60601-1; 60950-1 |