Safety Relays

Results: 4
Product Status
ActiveObsolete
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)4PST-3NO/1NC (3 Form A, 1 Form B)DPDT (2 Form C)DPST-NO/NC (1 Form A, 1 Form B)
Switching Voltage
250VAC, 250VDC - Max250VAC, 300VDC - Max-
Must Operate Voltage
19.2 VDC-
Release Time
4 ms5 ms
Operating Temperature
-40°C ~ 85°C-25°C ~ 70°C
Contact Material
-Silver Nickel (AgNi)Silver Tin Oxide (AgSnO), Gold (Au)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
2908777
2908777
REL-SR- 24DC/2X21/FG
Phoenix Contact
30
In Stock
1 : ¥186.54000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
6 A
250VAC, 250VDC - Max
-
PC Pin
-
-
10 ms
4 ms
-25°C ~ 70°C
Silver Nickel (AgNi)
1158056
1158056
REL-SR- 24DC/2X1AU/2X2AU/FG
Phoenix Contact
0
In Stock
Check Lead Time
10 : ¥154.05900
Bulk
Bulk
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
6 A
250VAC, 300VDC - Max
-
PC Pin
19.2 VDC
-
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO), Gold (Au)
1157954
1157954
REL-SR- 24DC/3X1AU/1X2AU/FG
Phoenix Contact
0
In Stock
Check Lead Time
10 : ¥154.05900
Bulk
Bulk
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
6 A
250VAC, 300VDC - Max
-
PC Pin
19.2 VDC
-
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO), Gold (Au)
2961574
2961574
RELAY GEN PURPOSE
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Through Hole
24VDC
DPST-NO/NC (1 Form A, 1 Form B)
-
-
-
PC Pin
-
-
-
-
-25°C ~ 70°C
-
Showing
of 4

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.