DC DC Converters

Results: 6
Voltage - Input (Min)
4.5V10.8V21.6V
Voltage - Input (Max)
5.5V13.2V26.4V
Voltage - Output 1
5V12V
Current - Output (Max)
84mA200mA
Efficiency
76%79%80%81%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
IMB01_Series
IMB0124S12
DC DC CONVERTER 12V 1W
XP Power
55
In Stock
1 : ¥103.35000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
84mA
1 W
4 kV
Medical
-
-40°C ~ 105°C (With Derating)
79%
Through Hole
7-SIP Module, 4 Leads
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
-
-
CB, TUV, UL
IMB01_Series
IMB0124S05
DC DC CONVERTER 5V 1W
XP Power
40
In Stock
1 : ¥103.35000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
4 kV
Medical
-
-40°C ~ 105°C (With Derating)
76%
Through Hole
7-SIP Module, 4 Leads
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
-
-
CB, TUV, UL
IMB01_Series
IMB0112S05
DC DC CONVERTER 5V 1W
XP Power
8
In Stock
1 : ¥103.35000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
4 kV
Medical
-
-40°C ~ 105°C (With Derating)
79%
Through Hole
7-SIP Module, 4 Leads
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
-
-
CB, TUV, UL
IMB01_Series
IMB0105S12
DC DC CONVERTER 12V 1W
XP Power
17
In Stock
1 : ¥103.35000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
4 kV
Medical
-
-40°C ~ 105°C (With Derating)
80%
Through Hole
7-SIP Module, 4 Leads
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
-
-
CB, TUV, UL
IMB01_Series
IMB0112S12
DC DC CONVERTER 12V 1W
XP Power
0
In Stock
Check Lead Time
1 : ¥103.35000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
4 kV
Medical
-
-40°C ~ 105°C (With Derating)
81%
Through Hole
7-SIP Module, 4 Leads
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
-
-
CB, TUV, UL
IMB01_Series
IMB0105S05
DC DC CONVERTER 5V 1W
XP Power
0
In Stock
Check Lead Time
1 : ¥103.35000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
4 kV
Medical
-
-40°C ~ 105°C (With Derating)
79%
Through Hole
7-SIP Module, 4 Leads
0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm)
-
-
CB, TUV, UL
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.