AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
631 In Stock | 1 : ¥113.30000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm | 59" (1.50m) | IEC 320-C14 | 4.49" L x 1.97" W x 1.34" H (114.0mm x 50.0mm x 34.0mm) | CE, cULus, RCM, TUV | 62368-1 | |||
167 In Stock | 1 : ¥148.76000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. | 59" (1.50m) | IEC 320-C14 | 4.49" L x 1.97" W x 1.34" H (114.0mm x 50.0mm x 34.0mm) | CE, cULus, RCM, TUV | 62368-1 |