DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥209.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
10 In Stock | 1 : ¥209.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
10 In Stock | 1 : ¥209.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
10 In Stock | 1 : ¥209.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
7 In Stock | 1 : ¥209.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
10 In Stock | 1 : ¥221.00000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
10 In Stock | 1 : ¥221.00000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
5 In Stock | 1 : ¥209.59000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
4 In Stock | 1 : ¥209.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | |||
2 In Stock | 1 : ¥221.00000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus |