Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : ¥58.40000 Bulk | Bulk | Active | Power Line | 2 | 5 mH @ 10 kHz | 11.5A | 8.2mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.535" L x 0.906" W (39.00mm x 23.00mm) | 1.457" (37.00mm) | Vertical, 4 PC Pin | |||
859 In Stock | 1 : ¥74.05000 Bulk | Bulk | Active | Power Line | 2 | 6.25 mH @ 10 kHz | 10A | 11mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.535" L x 0.906" W (39.00mm x 23.00mm) | 1.457" (37.00mm) | Vertical, 4 PC Pin |