DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥546.61000 Retail Package | Retail Package | Obsolete | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 3.13A | 150 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | - | |||
26 In Stock | 1 : ¥662.53000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 6.25A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | - | - | |||
15 In Stock | 1 : ¥893.56000 Retail Package | Retail Package | Obsolete | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.25A | 150 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | - | |||
15 In Stock | 1 : ¥893.56000 Retail Package | Retail Package | Obsolete | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | - |